SSD1306 OLED 0.82" Display mikroBUS™ Click™ Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSD1306 OLED 0.82" Display mikroBUS™ Click™ Platform Evaluation Expansion Board
MIKROE-1650

MIKROE-1650

DigiKey Part Number
1471-1391-ND
Manufacturer
Manufacturer Product Number
MIKROE-1650
Description
DEV BOARD OLED B
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SSD1306 OLED 0.82" Display mikroBUS™ Click™ Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MikroElektronika
Series
-
Packaging
Bulk
Part Status
Active
Platform
mikroBUS™ Click™
Type
Display
Function
OLED 0.82"
Utilized IC / Part
SSD1306
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,65000 €24,65 €
Manufacturers Standard Package
Unit Price without VAT:24,65000 €
Unit Price with VAT:29,58000 €