
MIKROE-1577 | |
|---|---|
DigiKey Part Number | 1471-1339-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1577 |
Description | BOARD MEASUREMENT IMU CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MPU-6000 Accelerometer, Gyroscope Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Accelerometer, Gyroscope | |
Utilized IC / Part | MPU-6000 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,95000 € | 39,95 € |
| Unit Price without VAT: | 39,95000 € |
|---|---|
| Unit Price with VAT: | 47,94000 € |















