
| JANS2N2221AUBC | |
|---|---|
| DigiKey Part Number | 150-JANS2N2221AUBC-ND | 
| Manufacturer | Microsemi Corporation | 
| Manufacturer Product Number | JANS2N2221AUBC | 
| Description | TRANS NPN 50V 0.8A UBC | 
| Customer Reference | |
| Detailed Description | Bipolar (BJT) Transistor NPN 50 V 800 mA 500 mW Surface Mount UBC | 
| EDA/CAD Models | JANS2N2221AUBC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Transistor Type | ||
| Current - Collector (Ic) (Max) | 800 mA | |
| Voltage - Collector Emitter Breakdown (Max) | 50 V | |
| Vce Saturation (Max) @ Ib, Ic | 1V @ 50mA, 500mA | |
| Current - Collector Cutoff (Max) | 50nA | |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 150mA, 10V | |
| Power - Max | 500 mW | |
| Frequency - Transition | - | |
| Operating Temperature | -65°C ~ 200°C (TJ) | |
| Grade | Military | |
| Qualification | MIL-PRF-19500/255 | |
| Mounting Type | Surface Mount | |
| Package / Case | 3-SMD, No Lead | |
| Supplier Device Package | UBC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France