
MSR7810-09BW | |
|---|---|
DigiKey Part Number | 5943-MSR7810-09BW-ND |
Manufacturer | |
Manufacturer Product Number | MSR7810-09BW |
Description | DC/DC,1000MA,36V IN,9V OUT,NOISO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter Output 9V 1A 13V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Voltage - Input (Min) | 13V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1A | |
Applications | Industrial, ITE (Commercial) | |
Features | Regulated Output, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,68000 € | 3,68 € |
| 5 | 3,55000 € | 17,75 € |
| 10 | 3,49200 € | 34,92 € |
| 25 | 3,41760 € | 85,44 € |
| 50 | 3,36220 € | 168,11 € |
| 100 | 3,30760 € | 330,76 € |
| 250 | 3,23680 € | 809,20 € |
| 500 | 3,18408 € | 1 592,04 € |
| Unit Price without VAT: | 3,68000 € |
|---|---|
| Unit Price with VAT: | 4,41600 € |

