


MD105S-03BI | |
|---|---|
DigiKey Part Number | 5943-MD105S-03BI-ND |
Manufacturer | |
Manufacturer Product Number | MD105S-03BI |
Description | DC/DC,1W,5V IN,3.3V OUT,3KV, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Current - Output (Max) | 303mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Features | Proportional Output, SCP | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Size / Dimension | 0.77" L x 0.40" W x 0.24" H (19.5mm x 10.2mm x 6.0mm) | |
Control Features | Enable, Active High | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 5 | 2,40800 € | 12,04 € |
| 10 | 2,37000 € | 23,70 € |
| 25 | 2,32000 € | 58,00 € |
| 50 | 2,28240 € | 114,12 € |
| 100 | 2,24540 € | 224,54 € |
| 250 | 2,19724 € | 549,31 € |
| 500 | 2,16150 € | 1 080,75 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 3,00000 € |

