
PZ28F064M29EWLA | |
|---|---|
DigiKey Part Number | PZ28F064M29EWLA-ND |
Manufacturer | |
Manufacturer Product Number | PZ28F064M29EWLA |
Description | IC FLASH 64MBIT PARALLEL 48BGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 60 ns 48-BGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | PZ28F064M29EWLA Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 60 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 48-BGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 8M x 8, 4M x 16 |

