
PC48F4400P0VB00A | |
|---|---|
DigiKey Part Number | PC48F4400P0VB00A-ND |
Manufacturer | |
Manufacturer Product Number | PC48F4400P0VB00A |
Description | IC FLASH 512MBIT PAR 64EASYBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 52 MHz 85 ns 64-EasyBGA (10x13) |
Datasheet | Datasheet |
EDA/CAD Models | PC48F4400P0VB00A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 52 MHz | |
Write Cycle Time - Word, Page | 85ns | |
Access Time | 85 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-EasyBGA (10x13) | |
Base Product Number |

