
PF38F5060M0Y0BEA | |
|---|---|
DigiKey Part Number | PF38F5060M0Y0BEA-ND |
Manufacturer | |
Manufacturer Product Number | PF38F5060M0Y0BEA |
Description | IC FLASH 512MBIT PAR 105SCSP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 133 MHz 96 ns 105-Flash SCSP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 96ns | |
Access Time | 96 ns | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 105-Flash SCSP | |
Base Product Number |

