N25Q256A13ESFA0F TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Macronix
In Stock: 2 185
Unit Price: 5,23000 €
Datasheet
FLASH - NOR Memory IC 256Mbit SPI 108 MHz 16-SOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N25Q256A13ESFA0F TR

DigiKey Part Number
N25Q256A13ESFA0FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
N25Q256A13ESFA0F TR
Description
IC FLASH 256MBIT SPI 16SOP2
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI 108 MHz 16-SOP2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
108 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
8ms, 5ms
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
16-SOP2
Memory Size
Base Product Number
Memory Organization
64M x 4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX25L25635FZ2I-10GMacronix2 1851092-1150-ND5,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes