
N25Q032A13EF440E | |
|---|---|
DigiKey Part Number | N25Q032A13EF440E-ND |
Manufacturer | |
Manufacturer Product Number | N25Q032A13EF440E |
Description | IC FLASH 32MBIT SPI 108MHZ 8PDFN |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI 108 MHz 8-PDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | N25Q032A13EF440E Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 108 MHz |
Packaging Tray | Write Cycle Time - Word, Page 8ms, 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-PDFN (3x3) |
Memory Size | Base Product Number |
Memory Organization 8M x 4 |

