Similar

N25Q032A13E1241F TR | |
|---|---|
DigiKey Part Number | 557-1695-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | N25Q032A13E1241F TR |
Description | IC FLASH 32MBIT SPI 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI 108 MHz 24-T-PBGA (6x8) |
Category | Memory Interface SPI |
Mfr | Clock Frequency 108 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 8ms, 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-T-PBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 8M x 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q32JVTBIQ | Winbond Electronics | 0 | W25Q32JVTBIQ-ND | 1,05579 € | Similar |


