MTFDDAK960TDS-1AW16ABYY is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: 917,42180 €
Datasheet
Image for MTFDDAK960TDS-1AW16ABYY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTFDDAK960TDS-1AW16ABYY

DigiKey Part Number
557-MTFDDAK960TDS-1AW16ABYY-ND
Manufacturer
Manufacturer Product Number
MTFDDAK960TDS-1AW16ABYY
Description
SSD 960GB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III 2.5" 5V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Memory Size
960GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
2.5"
Speed - Read
540MB/s
Speed - Write
520MB/s
Voltage - Supply
5V
Type
SATA III
Current - Max
-
Operating Temperature
-
Weight
-
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes