
MTFDDAV1T9TDS-1AW1ZABYY | |
---|---|
DigiKey Part Number | 557-MTFDDAV1T9TDS-1AW1ZABYY-ND |
Manufacturer | |
Manufacturer Product Number | MTFDDAV1T9TDS-1AW1ZABYY |
Description | SSD 1.92TB M.2 TLC SATA III 3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1.92TB SATA III M.2 Module 3V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 1.92TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 540MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | 3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | - | |
Weight | - | |
Size / Dimension | - | |
Base Product Number |