
MTFC64GJTDN-4M IT | |
|---|---|
DigiKey Part Number | MTFC64GJTDN-4MIT-ND |
Manufacturer | |
Manufacturer Product Number | MTFC64GJTDN-4M IT |
Description | IC FLASH 512GBIT MMC 169LFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 512Gbit MMC |
Datasheet | Datasheet |
Category | Technology FLASH - NAND |
Mfr | Memory Size |
Series | Memory Organization 64G x 8 |
Packaging Bulk | Memory Interface MMC |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Base Product Number |

