MT53E1G16D1FW-046 AIT:A TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 57,29560 €

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 56,91558 €

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 52,15343 €

Parametric Equivalent


Micron Technology Inc.
In Stock: 0
Unit Price: 51,80116 €
SDRAM - Mobile LPDDR4X Memory IC 16Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT53E1G16D1FW-046 AIT:A TR

DigiKey Part Number
557-MT53E1G16D1FW-046AIT:ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT53E1G16D1FW-046 AIT:A TR
Description
IC DRAM 16GBIT PAR 200TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 16Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4X
Memory Size
Memory Organization
1G x 16
Memory Interface
Parallel
Clock Frequency
2.133 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-TFBGA (10x14.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types