
MT62F1536M64D8CL-026 WT:B | |
|---|---|
DigiKey Part Number | 557-MT62F1536M64D8CL-026WT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT62F1536M64D8CL-026 WT:B |
Description | IC DRAM 96GBIT 496WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR5 Memory IC 96Gbit Parallel 3.2 GHz |
Datasheet | Datasheet |
Category | Technology SDRAM - Mobile LPDDR5 |
Mfr | Memory Size |
Packaging Box | Memory Organization 1.5G x 64 |
Part Status Obsolete | Memory Interface Parallel |
DigiKey Programmable Not Verified | Clock Frequency 3.2 GHz |
Memory Type Volatile | Base Product Number |
Memory Format |

