
MT53E512M16D1FW-046 AAT:D | |
|---|---|
DigiKey Part Number | 557-MT53E512M16D1FW-046AAT:D-ND |
Manufacturer | |
Manufacturer Product Number | MT53E512M16D1FW-046 AAT:D |
Description | IC DRAM 8GBIT PAR 200TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4X Memory IC 8Gbit Parallel 2.133 GHz 3.5 ns 200-TFBGA (10x14.5) |
Datasheet | Datasheet |
Category | Clock Frequency 2.133 GHz |
Mfr | Write Cycle Time - Word, Page 18ns |
Packaging Box | Access Time 3.5 ns |
Part Status Obsolete | Voltage - Supply 1.06V ~ 1.17V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - Mobile LPDDR4X | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512M x 16 | Supplier Device Package 200-TFBGA (10x14.5) |
Memory Interface Parallel | Base Product Number |

