
RV1S9209ACCSP-10YC#SC0 | |
|---|---|
DigiKey Part Number | 559-RV1S9209ACCSP-10YC#SC0-ND |
Manufacturer | |
Manufacturer Product Number | RV1S9209ACCSP-10YC#SC0 |
Description | OPTOISOLTR 5KV PUSH PULL 5-LSSO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 5000Vrms 1 Channel 50kV/µs CMTI 5-LSSO |
Datasheet | Datasheet |
Category | Propagation Delay tpLH / tpHL (Max) 200ns, 200ns |
Manufacturer Renesas Electronics Corporation | Rise / Fall Time (Typ) 25ns, 5ns |
Packaging Strip | Voltage - Forward (Vf) (Typ) 1.56V |
Part Status Active | Current - DC Forward (If) (Max) 20mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 20V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 50kV/µs | Package / Case 5-SMD, Gull Wing |
Input Type DC | Supplier Device Package 5-LSSO |
Output Type Push-Pull, Totem Pole | Base Product Number |
Current - Output / Channel 25 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,65000 € | 3,65 € |
| 20 | 2,48600 € | 49,72 € |
| 100 | 2,12390 € | 212,39 € |
| 500 | 1,87634 € | 938,17 € |
| 1 000 | 1,79582 € | 1 795,82 € |
| 2 000 | 1,72768 € | 3 455,36 € |
| 5 000 | 1,65349 € | 8 267,45 € |
| Unit Price without VAT: | 3,65000 € |
|---|---|
| Unit Price with VAT: | 4,38000 € |

