
MT52L256M64D2LZ-107 WT:B TR | |
|---|---|
DigiKey Part Number | MT52L256M64D2LZ-107WT:BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT52L256M64D2LZ-107 WT:B TR |
Description | IC DRAM 16GBIT 933MHZ 216FBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR3 Memory IC 16Gbit 933 MHz 216-FBGA (12x12) |
Category | Memory Organization 256M x 64 |
Mfr | Clock Frequency 933 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.2V |
Part Status Active | Operating Temperature -30°C ~ 85°C (TC) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Volatile | Package / Case |
Memory Format | Supplier Device Package 216-FBGA (12x12) |
Technology SDRAM - Mobile LPDDR3 | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 58,85881 € | 117 717,62 € |
| Unit Price without VAT: | 58,85881 € |
|---|---|
| Unit Price with VAT: | 70,63057 € |

