
MT4VDDT3264HY-335J1 | |
|---|---|
DigiKey Part Number | MT4VDDT3264HY-335J1-ND |
Manufacturer | |
Manufacturer Product Number | MT4VDDT3264HY-335J1 |
Description | MODULE DDR SDRAM 256MB 200SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR SDRAM 256MB 200-SODIMM |
EDA/CAD Models | MT4VDDT3264HY-335J1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Type | DDR SDRAM | |
Memory Size | 256MB | |
Transfer Rate (Mb/s, MT/s, MHz) | 333 | |
Package / Case | 200-SODIMM | |
Base Product Number |

