
MT4VDDT1664AG-40BF3 | |
|---|---|
DigiKey Part Number | MT4VDDT1664AG-40BF3-ND |
Manufacturer | |
Manufacturer Product Number | MT4VDDT1664AG-40BF3 |
Description | MODULE DDR SDRAM 128MB 184UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR SDRAM 128MB 184-UDIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT4VDDT1664AG-40BF3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Part Status | Obsolete | |
Memory Type | DDR SDRAM | |
Memory Size | 128MB | |
Transfer Rate (Mb/s, MT/s, MHz) | 400 | |
Package / Case | 184-UDIMM | |
Base Product Number |

