
MT49H16M16FM-5 TR | |
---|---|
DigiKey Part Number | MT49H16M16FM-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT49H16M16FM-5 TR |
Description | IC DRAM 256MBIT PARALLEL 144UBGA |
Customer Reference | |
Detailed Description | DRAM Memory IC 256Mbit Parallel 200 MHz 144-µBGA (18.5x11) |
Datasheet | Datasheet |
EDA/CAD Models | MT49H16M16FM-5 TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | DRAM | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 144-µBGA (18.5x11) | |
Base Product Number |