
MT49H64M9SJ-25E:B | |
|---|---|
DigiKey Part Number | MT49H64M9SJ-25E:B-ND |
Manufacturer | |
Manufacturer Product Number | MT49H64M9SJ-25E:B |
Description | IC DRAM 576MBIT PARALLEL 144FBGA |
Customer Reference | |
Detailed Description | DRAM Memory IC 576Mbit Parallel 400 MHz 15 ns 144-FBGA (18.5x11) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tray | Access Time 15 ns |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology DRAM | Supplier Device Package 144-FBGA (18.5x11) |
Memory Size | Base Product Number |
Memory Organization 64M x 9 |

