Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT48LC32M16A2TG-75:C TR | |
|---|---|
DigiKey Part Number | 557-1080-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT48LC32M16A2TG-75:C TR |
Description | IC DRAM 512MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 133 MHz 5.4 ns 54-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | MT48LC32M16A2TG-75:C TR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 5.4 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-TSOP II |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS42S16320F-6TL | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16320F-6TL-ND | 9,42139 € | Similar |
| IS42S16320F-6TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS42S16320F-6TLI-ND | 8,26472 € | Similar |
| IS42S16320F-7TL | ISSI, Integrated Silicon Solution Inc | 1 043 | 706-1450-5-ND | 11,08000 € | Similar |
| IS42S16320F-7TLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1416-ND | 12,09000 € | Similar |
| IS45S16320F-6TLA1 | ISSI, Integrated Silicon Solution Inc | 0 | IS45S16320F-6TLA1-ND | 8,73556 € | Similar |


