Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT47H64M16HR-25E IT:H TR | |
|---|---|
DigiKey Part Number | 557-1522-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT47H64M16HR-25E IT:H TR |
Description | IC DRAM 1GBIT PARALLEL 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT47H64M16HR-25E IT:H TR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 400 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-FBGA (8x12.5) |
Memory Organization 64M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT47H64M16NF-25E AIT:M | Micron Technology Inc. | 8 | MT47H64M16NF-25EAIT:M-ND | 7,05000 € | Similar |
| MT47H64M16NF-25E IT:M | Micron Technology Inc. | 0 | MT47H64M16NF-25EIT:M-ND | 6,44000 € | Similar |
| IS46DR16640C-25DBLA1-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16640C-25DBLA1-TR-ND | 4,82964 € | Direct |
| AS4C64M16D2A-25BIN | Alliance Memory, Inc. | 3 988 | 1450-1416-ND | 8,95000 € | Similar |
| IS43DR16640B-25DBLI | ISSI, Integrated Silicon Solution Inc | 211 | 706-1276-ND | 13,39000 € | Similar |





