Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MT47H32M16HR-187E:G | |
|---|---|
DigiKey Part Number | MT47H32M16HR-187E:G-ND |
Manufacturer | |
Manufacturer Product Number | MT47H32M16HR-187E:G |
Description | IC DRAM 512MBIT PAR 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 533 MHz 350 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT47H32M16HR-187E:G Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 533 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 350 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-FBGA (8x12.5) |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT47H32M16NF-25E IT:H | Micron Technology Inc. | 0 | MT47H32M16NF-25EIT:H-ND | 7,52000 € | Similar |
| MT47H32M16NF-25E:H | Micron Technology Inc. | 0 | MT47H32M16NF-25E:H-ND | 6,85000 € | Similar |
| AS4C32M16D2A-25BAN | Alliance Memory, Inc. | 96 | 1450-1104-ND | 8,95000 € | Similar |
| AS4C32M16D2A-25BANTR | Alliance Memory, Inc. | 0 | AS4C32M16D2A-25BANTR-ND | 5,59420 € | Similar |
| AS4C32M16D2A-25BIN | Alliance Memory, Inc. | 4 724 | 1450-1289-ND | 6,65000 € | Similar |





