Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

MT47H32M16NF-25E AAT:H TR | |
|---|---|
DigiKey Part Number | 557-MT47H32M16NF-25EAAT:HTR-ND - Tape & Reel (TR) 557-MT47H32M16NF-25EAAT:HTRCT-ND - Cut Tape (CT) 557-MT47H32M16NF-25EAAT:HTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT47H32M16NF-25E AAT:H TR |
Description | IC DRAM 512MBIT PARALLEL 84FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-FBGA (8x12.5) |
Datasheet | Datasheet |
Category | Clock Frequency 400 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 400 ps |
Part Status Last Time Buy | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR2 | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 32M x 16 | Supplier Device Package 84-FBGA (8x12.5) |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C32M16D2A-25BAN | Alliance Memory, Inc. | 96 | 1450-1104-ND | 8,95000 € | Similar |
| IS43DR16320E-25DBLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1556-ND | 4,20933 € | Similar |
| IS43DR16320E-3DBL | ISSI, Integrated Silicon Solution Inc | 418 | 706-1555-ND | 4,57000 € | Similar |
| IS46DR16320E-25DBLA1 | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16320E-25DBLA1-ND | 4,45124 € | Similar |
| IS46DR16320E-3DBLA2 | ISSI, Integrated Silicon Solution Inc | 0 | IS46DR16320E-3DBLA2-ND | 4,78900 € | Similar |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,92126 € | 9 842,52 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,14000 € |



