
MT47H256M4HQ-3:E TR | |
|---|---|
DigiKey Part Number | 557-1340-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT47H256M4HQ-3:E TR |
Description | IC DRAM 1GBIT PARALLEL 60FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit Parallel 333 MHz 450 ps 60-FBGA (8x11.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT47H256M4HQ-3:E TR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 333 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 450 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 60-FBGA (8x11.5) |
Memory Organization 256M x 4 | Base Product Number |

