Similar
Similar
Similar

MT46V32M8TG-6T IT:G TR | |
|---|---|
DigiKey Part Number | 557-1028-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT46V32M8TG-6T IT:G TR |
Description | IC DRAM 256MBIT PAR 66TSOP |
Customer Reference | |
Detailed Description | SDRAM - DDR Memory IC 256Mbit Parallel 167 MHz 700 ps 66-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MT46V32M8TG-6T IT:G TR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 167 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 700 ps |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR | Package / Case |
Memory Size | Supplier Device Package 66-TSOP |
Memory Organization 32M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43R83200F-5TL | ISSI, Integrated Silicon Solution Inc | 0 | IS43R83200F-5TL-ND | 4,88565 € | Similar |
| IS43R83200F-6TL-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43R83200F-6TL-TR-ND | 4,89509 € | Similar |
| IS43R83200F-6TLI-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS43R83200F-6TLI-TR-ND | 6,30534 € | Similar |


