cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29C2G24MAABAHAKC-5 E IT

DigiKey Part Number
MT29C2G24MAABAHAKC-5EIT-ND
Manufacturer
Manufacturer Product Number
MT29C2G24MAABAHAKC-5 E IT
Description
IC FLASH RAM 2GBIT PAR 107TFBGA
Customer Reference
Detailed Description
FLASH - NAND, Mobile LPDRAM Memory IC 2Gbit (NAND), 1Gbit (LPDRAM) Parallel 200 MHz 107-TFBGA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile, Volatile
Memory Format
Technology
FLASH - NAND, Mobile LPDRAM
Memory Size
Memory Organization
128M x 16 (NAND), 64M x 16 (LPDRAM)
Memory Interface
Parallel
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
107-TFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.