
CC322522A-1R0K | |
---|---|
DigiKey Part Number | 118-CC322522A-1R0KTR-ND - Tape & Reel (TR) 118-CC322522A-1R0KCT-ND - Cut Tape (CT) 118-CC322522A-1R0KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC322522A-1R0K |
Description | FIXED IND 1UH 1.45A 156 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 1.45 A 156mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC322522A-1R0K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.35A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 156mOhm Max | |
Q @ Freq | 8 @ 7.96MHz | |
Frequency - Self Resonant | 100MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 3225 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,33000 € | 0,33 € |
10 | 0,27200 € | 2,72 € |
25 | 0,25160 € | 6,29 € |
50 | 0,23700 € | 11,85 € |
100 | 0,22350 € | 22,35 € |
250 | 0,20672 € | 51,68 € |
500 | 0,19490 € | 97,45 € |
1 000 | 0,18378 € | 183,78 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,17329 € | 346,58 € |
4 000 | 0,16341 € | 653,64 € |
6 000 | 0,15789 € | 947,34 € |
10 000 | 0,15122 € | 1 512,20 € |
14 000 | 0,14698 € | 2 057,72 € |
20 000 | 0,14262 € | 2 852,40 € |
50 000 | 0,13939 € | 6 969,50 € |
Unit Price without VAT: | 0,33000 € |
---|---|
Unit Price with VAT: | 0,39600 € |