
MT28EW512ABA1LPC-0SIT TR | |
|---|---|
DigiKey Part Number | 557-MT28EW512ABA1LPC-0SITTR-ND - Tape & Reel (TR) 557-MT28EW512ABA1LPC-0SITTRCT-ND - Cut Tape (CT) 557-MT28EW512ABA1LPC-0SITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT28EW512ABA1LPC-0SIT TR |
Description | IC FLASH 512MBIT PARALLEL 64LBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 95 ns 64-LBGA (11x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT28EW512ABA1LPC-0SIT TR Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 60ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 95 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-LBGA (11x13) |
Memory Size | Base Product Number |
Memory Organization 64M x 8, 32M x 16 |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,51000 € | 22,51 € |
| 10 | 20,84600 € | 208,46 € |
| 25 | 20,18640 € | 504,66 € |
| 50 | 19,69120 € | 984,56 € |
| 100 | 19,20090 € | 1 920,09 € |
| 250 | 18,56380 € | 4 640,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,49674 € | 30 993,48 € |
| Unit Price without VAT: | 22,51000 € |
|---|---|
| Unit Price with VAT: | 27,01200 € |

