
MT28EW01GABA1LJS-0SIT TR | |
|---|---|
DigiKey Part Number | 557-MT28EW01GABA1LJS-0SITTR-ND - Tape & Reel (TR) 557-MT28EW01GABA1LJS-0SITTRCT-ND - Cut Tape (CT) 557-MT28EW01GABA1LJS-0SITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT28EW01GABA1LJS-0SIT TR |
Description | IC FLASH 1GBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 95 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8, 64M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 95 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,37000 € | 15,37 € |
| 10 | 14,24300 € | 142,43 € |
| 25 | 13,79400 € | 344,85 € |
| 50 | 13,45720 € | 672,86 € |
| 100 | 13,12340 € | 1 312,34 € |
| 250 | 13,05872 € | 3 264,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 12,78918 € | 20 462,69 € |
| Unit Price without VAT: | 15,37000 € |
|---|---|
| Unit Price with VAT: | 18,44400 € |



