MFR Recommended

MT25QU256ABA8E12-1SIT TR | |
|---|---|
DigiKey Part Number | 557-1990-2-ND - Tape & Reel (TR) 557-1990-1-ND - Cut Tape (CT) 557-1990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QU256ABA8E12-1SIT TR |
Description | IC FLASH 256MBIT SPI 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8ms, 2.8ms |
Part Status Last Time Buy | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 24-T-PBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 32M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT25QU256ABA8E12-0AAT TR | Micron Technology Inc. | 0 | 557-MT25QU256ABA8E12-0AATTRCT-ND | 11,07000 € | MFR Recommended |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,40000 € | 7,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,16466 € | 15 411,65 € |
| Unit Price without VAT: | 7,40000 € |
|---|---|
| Unit Price with VAT: | 8,88000 € |







