
MT25QL128ABA1EW7-0SIT TR | |
|---|---|
DigiKey Part Number | 557-1791-2-ND - Tape & Reel (TR) 557-1791-1-ND - Cut Tape (CT) 557-1791-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL128ABA1EW7-0SIT TR |
Description | IC FLASH 128MBIT SPI 8WPDFN |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-WPDFN (6x5)(MLP8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WPDFN (6x5)(MLP8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,90000 € | 6,90 € |
| 10 | 6,42400 € | 64,24 € |
| 25 | 6,22920 € | 155,73 € |
| 50 | 6,08180 € | 304,09 € |
| 100 | 5,93520 € | 593,52 € |
| 250 | 5,74296 € | 1 435,74 € |
| 500 | 5,59948 € | 2 799,74 € |
| 1 000 | 5,45814 € | 5 458,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,18358 € | 20 734,32 € |
| Unit Price without VAT: | 6,90000 € |
|---|---|
| Unit Price with VAT: | 8,28000 € |











