
| M29W400BB90N1 | |
|---|---|
| DigiKey Part Number | M29W400BB90N1-ND | 
| Manufacturer | |
| Manufacturer Product Number | M29W400BB90N1 | 
| Description | IC FLASH 4MBIT PARALLEL 48TSOP | 
| Customer Reference | |
| Detailed Description | FLASH - NOR Memory IC 4Mbit Parallel 90 ns 48-TSOP | 
| EDA/CAD Models | M29W400BB90N1 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tray | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Non-Volatile | |
| Memory Format | ||
| Technology | FLASH - NOR | |
| Memory Size | ||
| Memory Organization | 512K x 8, 256K x 16 | |
| Memory Interface | Parallel | |
| Write Cycle Time - Word, Page | 90ns | |
| Access Time | 90 ns | |
| Voltage - Supply | 2.7V ~ 3.6V | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 48-TSOP | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France