48 TFSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 TFSON
48-TSOP

M29W160EB70N3E

DigiKey Part Number
M29W160EB70N3E-ND
Manufacturer
Manufacturer Product Number
M29W160EB70N3E
Description
IC FLASH 16MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
M29W160EB70N3E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8, 1M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
70ns
Access Time
70 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types