JS28F128J3F75B TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 1 725
Unit Price: 11,64000 €
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 11,64000 €
Datasheet
FLASH - NOR Memory IC 128Mbit Parallel 75 ns 56-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JS28F128J3F75B TR

DigiKey Part Number
JS28F128J3F75BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JS28F128J3F75B TR
Description
IC FLASH 128MBIT PARALLEL 56TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit Parallel 75 ns 56-TSOP
Datasheet
 Datasheet
EDA/CAD Models
JS28F128J3F75B TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8, 8M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
75ns
Access Time
75 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
56-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes