Telecom IC Telecom Circuit 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL88801LDG1

DigiKey Part Number
ZL88801LDG1-ND
Manufacturer
Manufacturer Product Number
ZL88801LDG1
Description
IC TELECOM INTERFACE 64QFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Telecom IC Telecom Circuit 64-QFN (9x9)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Function
Telecom Circuit
Interface
PCM
Number of Circuits
1
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1 3005,67996 €7 383,95 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,67996 €
Unit Price with VAT:6,81595 €