ZL40226LDF1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,20663 €

Parametric Equivalent


Microchip Technology
In Stock: 462
Unit Price: 6,47000 €

Parametric Equivalent


Microchip Technology
In Stock: 305
Unit Price: 6,47000 €

Parametric Equivalent


Microchip Technology
In Stock: 4 053
Unit Price: 6,47000 €

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,20663 €
Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 750 MHz 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL40226LDF1

DigiKey Part Number
ZL40226LDF1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZL40226LDF1
Description
IC CLK BUFFER 2:8 750MHZ 32QFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:8 750 MHz 32-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
Yes/Yes
Input
CML, HCSL, LVCMOS, LVDS, LVPECL
Output
LVDS
Frequency - Max
750 MHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,20663 €20 826,52 €
Manufacturers Standard Package
Unit Price without VAT:5,20663 €
Unit Price with VAT:6,24796 €