
ZL38042LDF1 | |
|---|---|
DigiKey Part Number | ZL38042LDF1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZL38042LDF1 |
Description | IC AUDIO PROCESSOR 64QFN |
Customer Reference | |
Detailed Description | Audio Audio Processor 4 Channel 64-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Audio Processor | |
Applications | Consumer Audio | |
Number of Channels | 4 | |
Interface | I2C, SPI, UART | |
Voltage - Supply | - | |
Operating Temperature | - | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |

