LX3302A - Position, Inductive Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXK3302AL012

DigiKey Part Number
150-LXK3302AL012-ND
Manufacturer
Manufacturer Product Number
LXK3302AL012
Description
LX3302A NANO 50MM LINEAR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LX3302A - Position, Inductive Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Position, Inductive
Sensing Range
50mm
Interface
Serial
Sensitivity
-
Voltage - Supply
4V ~ 11V
Embedded
Yes, MCU, 8-Bit
Contents
Board(s), Cable(s)
Utilized IC / Part
LX3302A
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,95000 €21,95 €
Manufacturers Standard Package
Unit Price without VAT:21,95000 €
Unit Price with VAT:26,34000 €