ZL30314GKG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 73,96858 €
Ethernet, Stratum IC 125MHz 1 Output 256-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL30314GKG

DigiKey Part Number
ZL30314GKG-ND
Manufacturer
Manufacturer Product Number
ZL30314GKG
Description
IC TIMING-OVER-PACKET 256TEBGA-2
Customer Reference
Detailed Description
Ethernet, Stratum IC 125MHz 1 Output 256-BGA (17x17)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, Stratum
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
11:8
Differential - Input:Output
No/No
Frequency - Max
125MHz
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-BGA (17x17)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes