
VSC8562XKS-11 | |
|---|---|
DigiKey Part Number | VSC8562XKS-11-ND |
Manufacturer | |
Manufacturer Product Number | VSC8562XKS-11 |
Description | IC TELECOM INTERFACE 256BGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Telecom IC 256-PBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | VSC8562XKS-11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-PBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 25,86111 € | 2 327,50 € |
| Unit Price without VAT: | 25,86111 € |
|---|---|
| Unit Price with VAT: | 31,03333 € |

