Ethernet IC 4 Output 225-FCBGA (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC8248YJH-02

DigiKey Part Number
VSC8248YJH-02-ND
Manufacturer
Manufacturer Product Number
VSC8248YJH-02
Description
IC CDR ETHERNET 225-BGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Ethernet Clock and Data Recovery (CDR) IC 4 Output 225-FCBGA (16x16)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
Ethernet
Input
-
Output
-
Number of Circuits
4
Ratio - Input:Output
4:4
Differential - Input:Output
Yes/Yes
Frequency - Max
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
225-BGA, FCBGA
Supplier Device Package
225-FCBGA (16x16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
84105,85381 €8 891,72 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,85381 €
Unit Price with VAT:127,02457 €