
VSC7224XJV-01 | |
|---|---|
DigiKey Part Number | VSC7224XJV-01-ND |
Manufacturer | |
Manufacturer Product Number | VSC7224XJV-01 |
Description | IC TELECOM INTERFACE 48QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Channel Extender 48-QFN (5x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Channel Extender | |
Interface | 2-Wire | |
Number of Circuits | 1 | |
Voltage - Supply | 1.2V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-QFN | |
Supplier Device Package | 48-QFN (5x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,93000 € | 41,93 € |
| 25 | 34,92360 € | 873,09 € |
| 100 | 33,74630 € | 3 374,63 € |
| Unit Price without VAT: | 41,93000 € |
|---|---|
| Unit Price with VAT: | 50,31600 € |

