Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VC-801A-EAE-KAAN-100M000000 | |
|---|---|
DigiKey Part Number | 150-VC-801A-EAE-KAAN-100M000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VC-801A-EAE-KAAN-100M000000 |
Description | VC-801A-EAE-KAAN-100M000000 |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CAA100M000BAG | Skyworks Solutions Inc. | 0 | 863-510CAA100M000BAG-ND | 4,27000 € | Parametric Equivalent |
| 510CAA100M000BAGR | Skyworks Solutions Inc. | 0 | 863-510CAA100M000BAGR-ND | 4,27000 € | Parametric Equivalent |
| COM2305-100.000-EXT-T-TR | Raltron Electronics | 3 000 | 2151-COM2305-100.000-EXT-T-TRCT-ND | 0,76000 € | Parametric Equivalent |
| CPPC5LZ-A7BP-100.0TS | Cardinal Components Inc. | 0 | CPPC5LZ-A7BP-100.0TS-ND | 2,20643 € | Parametric Equivalent |
| FDA000019 | Diodes Incorporated | 0 | FDA000019-ND | 1,04243 € | Parametric Equivalent |






