RF IC Fractional, Integer-N Synthesizer General Purpose 0Hz ~ 14GHz Divide by 8, 511 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UXN14M9P/TR

DigiKey Part Number
150-UXN14M9P/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UXN14M9P/TR
Description
14GHZ PROGRAMMABLE 8-511 PRESCAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF IC Fractional, Integer-N Synthesizer General Purpose 0Hz ~ 14GHz Divide by 8, 511 40-QFN (6x6)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Fractional, Integer-N Synthesizer
Frequency
0Hz ~ 14GHz
RF Type
General Purpose
Secondary Attributes
Divide by 8, 511
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250131,30604 €32 826,51 €
Unit Price without VAT:131,30604 €
Unit Price with VAT:157,56725 €