RF IC Prescaler General Purpose 0Hz ~ 20GHz Divide by 2, 4, 5, 6, 7, 8, 9 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UXM15P/TR

DigiKey Part Number
150-UXM15P/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UXM15P/TR
Description
15GHZ PROGRAMMABLE 2/4/8 PRESCAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
RF IC Prescaler General Purpose 0Hz ~ 20GHz Divide by 2, 4, 5, 6, 7, 8, 9 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Prescaler
Frequency
0Hz ~ 20GHz
RF Type
General Purpose
Secondary Attributes
Divide by 2, 4, 5, 6, 7, 8, 9
Mounting Type
Surface Mount
Package / Case
24-TFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250119,40824 €29 852,06 €
Unit Price without VAT:119,40824 €
Unit Price with VAT:143,28989 €