
D16-4148E3/TU | |
|---|---|
DigiKey Part Number | 150-D16-4148E3/TU-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | D16-4148E3/TU |
Description | DIODE ARRAY GEN PURP 100V 16-DIP |
Customer Reference | |
Detailed Description | Diode Array 8 Independent 100 V Through Hole 16-DIP (0.300", 7.62mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Diode Configuration | 8 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP |



